MS27505E11B98PB L/C

Heilind Number:EDA356-024-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-521-104

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a current rating of 5 A, it offers efficient power transfer while the copper alloy contact material guarantees optimal conductivity. Its 24 positions, arranged in a single centerline row with a pitch of .156 inches, facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this high-quality connector, a must-have in any electronic setup.