MS27505E11B98PC L/C

Heilind Number:EDA356-024-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and single centerline row layout offer precise alignment, while the 24 positions accommodate various connection needs. Suitable for straight mount orientation, it is easy to install for seamless PCB integration. Operating within a wide temperature range of -40 to 105 °C, it is ideal for diverse industrial applications. Trust in our high-quality connector to meet your connectivity demands seamlessly.