356-024-521-112

Heilind Number:EDA356-024-521-112
Manufacturer:EDAC
Manufacturer Number:356-024-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-521-112

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and boasting Copper Alloy contacts, it ensures durability and optimum performance. With a single centerline row layout and 24 positions, it facilitates seamless board-to-board connections. The .156 inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.