356-025-400-102

Heilind Number:EDA356-025-400-102
Manufacturer:EDAC
Manufacturer Number:356-025-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-400-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 25 positions, perfect for center mounting. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions today.