356-025-400-103

Heilind Number:EDA356-025-400-103
Manufacturer:EDAC
Manufacturer Number:356-025-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-400-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single centerline row layout with 25 positions offers efficient connectivity for your electronic components. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The straight mount orientation allows for easy installation, making it a versatile choice for your PCB assembly needs. Upgrade your connection solutions with this essential component.