356-025-400-107

Heilind Number:EDA356-025-400-107
Manufacturer:EDAC
Manufacturer Number:356-025-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-400-107

Detailed Description

Enhance connectivity in your circuit board designs with this sleek Card Edge Connector. Designed for optimal performance, it features 25 positions in a single centerline row, accommodating a wide range of connections. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and straight mount orientation facilitate seamless integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB assemblies with this essential component, a must-have in the realm of electronic connectivity.