356-025-400-108

Heilind Number:EDA356-025-400-108
Manufacturer:EDAC
Manufacturer Number:356-025-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-400-108

Detailed Description

Enhance connectivity with our sleek Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. The 25 positions, arranged in a single centerline row with a 5A amperage, cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.