356-025-400-158

Heilind Number:EDA356-025-400-158
Manufacturer:EDAC
Manufacturer Number:356-025-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-400-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation in demanding environments. The sleek black design adds a touch of sophistication to your setup. Featuring a single centerline row with 25 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Explore our full range of PCB connectors for even more connectivity solutions.