356-025-400-168

Heilind Number:EDA356-025-400-168
Manufacturer:EDAC
Manufacturer Number:356-025-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-400-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the single Centerline Row configuration and .156-inch pitch offer efficient signal transmission. Boasting 25 positions in a straight mount orientation, this connector is perfect for various electronic applications. Its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for demanding environments. Upgrade your connectivity solutions with this essential component.