356-025-400-178

Heilind Number:EDA356-025-400-178
Manufacturer:EDAC
Manufacturer Number:356-025-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-400-178

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, this connector offers reliable conductivity. Its 25 positions, arranged in a single centerline row, provide ample connectivity options for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees seamless functionality even in harsh environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast.