356-025-420-103

Heilind Number:EDA356-025-420-103
Manufacturer:EDAC
Manufacturer Number:356-025-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-420-103

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this black connector features a single centerline row with 25 positions for seamless integration. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .156 inches and a straight mount orientation, it offers easy installation and secure connections. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.