356-025-420-107

Heilind Number:EDA356-025-420-107
Manufacturer:EDAC
Manufacturer Number:356-025-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-420-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board PCB connections. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees optimal conductivity, accommodating up to 25 positions in a single centerline row. The .156-inch pitch and straight mount orientation allow for easy installation, while its 5A amperage rating ensures efficient power transfer. Ideal for a wide range of applications, this connector is built to perform in temperatures ranging from -40 to 105°C, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless and reliable data transmission.