356-025-420-158

Heilind Number:EDA356-025-420-158
Manufacturer:EDAC
Manufacturer Number:356-025-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-420-158

Detailed Description

Enhance your circuit board connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 25 positions, ensuring efficient and secure data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees both durability and high performance. With an amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while its center row spacing offers convenience. Upgrade your PCB connections with this essential component.