356-025-420-168

Heilind Number:EDA356-025-420-168
Manufacturer:EDAC
Manufacturer Number:356-025-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-420-168

Detailed Description

Enhance your circuit connections with this reliable Card Edge Connector. Designed for seamless integration in your PCB setups, this component features a single centerline row with 25 positions, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees longevity and optimal performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. The sleek black design adds a professional touch to your assemblies. Upgrade your connectivity solutions with this essential component.