356-025-421-102

Heilind Number:EDA356-025-421-102
Manufacturer:EDAC
Manufacturer Number:356-025-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-102

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal power transmission, it offers a 5A amperage capacity and features copper alloy contacts for reliable signal transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With a pitch of .156 inches and a single centerline row configuration, it provides seamless integration onto your board. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronics projects, this connector is a must-have for any enthusiast or professional. Elevate your connectivity game with this essential component.