356-025-421-103

Heilind Number:EDA356-025-421-103
Manufacturer:EDAC
Manufacturer Number:356-025-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-103

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable performance, with a current rating of 5 A. With a single centerline row configuration and 25 positions, it offers versatile connection options. Its .156-inch pitch and straight mount orientation facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assembly needs. Explore our range of board-to-board PCB connectors for even more connectivity solutions.