356-025-421-107

Heilind Number:EDA356-025-421-107
Manufacturer:EDAC
Manufacturer Number:356-025-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for durability and performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single centerline row configuration and 25 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.