356-025-421-108

Heilind Number:EDA356-025-421-108
Manufacturer:EDAC
Manufacturer Number:356-025-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-108

Detailed Description

Enhance your PCB connections with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 25 positions in a single center row offer ample connectivity, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any board-to-board application. Upgrade your connectivity solutions with this high-quality connector.