356-025-421-112

Heilind Number:EDA356-025-421-112
Manufacturer:EDAC
Manufacturer Number:356-025-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission with a 5A amperage capacity. Its single centerline row configuration, with 25 positions and a pitch of .156 inches, offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Trust in this essential connector for your connectivity needs.