356-025-421-158

Heilind Number:EDA356-025-421-158
Manufacturer:EDAC
Manufacturer Number:356-025-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek and versatile Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. The single centerline row configuration with 25 positions allows for easy and efficient PCB connections. Operating seamlessly in a temperature range of -40 to 105°C, it is ideal for various industrial applications. Upgrade your equipment with this top-of-the-line connector for enhanced functionality and performance.