356-025-421-168

Heilind Number:EDA356-025-421-168
Manufacturer:EDAC
Manufacturer Number:356-025-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-168

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 25 positions, perfect for efficient board-to-board connections. With a pitch of .156 inches and straight mount orientation, it ensures seamless integration. Crafted with copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it offers durability and reliability. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic setups with this high-quality connector.