356-025-421-178

Heilind Number:EDA356-025-421-178
Manufacturer:EDAC
Manufacturer Number:356-025-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-421-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a maximum amperage of 5 A. With a single centerline row configuration and 25 positions, it offers efficient board-to-board PCB connectivity. Its .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have in your electronic assembly toolkit. Explore our range of connectors for more options to suit your project needs.