356-025-500-101

Heilind Number:EDA356-025-500-101
Manufacturer:EDAC
Manufacturer Number:356-025-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-500-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single centerline row configuration and straight mount orientation, it offers seamless integration onto your PCB. Its copper alloy contact material guarantees reliable conductivity, while its 25 positions cater to a wide range of connection needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your setup with this essential component for enhanced functionality and performance.