356-025-520-101

Heilind Number:EDA356-025-520-101
Manufacturer:EDAC
Manufacturer Number:356-025-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features 25 positions in a single centerline row configuration, allowing for easy integration with your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it ensures stable and efficient operation even in challenging environments. Its black color and straight mount orientation offer versatility in installation, while the .156-inch pitch and center row spacing provide precise alignment. Trust in this essential component for your electronic assemblies, meeting the highest standards of quality and performance.