356-025-520-102

Heilind Number:EDA356-025-520-102
Manufacturer:EDAC
Manufacturer Number:356-025-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-520-102

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this sleek black connector features a single centerline row layout with 25 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even under extreme conditions. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.