MS27505E11B99PD L/C

Heilind Number:EDA356-025-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-520-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a 5 A amperage capacity and Copper Alloy contact material, it guarantees secure power transmission. The centerline row configuration with 25 positions offers ample connectivity options, while the .156-inch pitch and single row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your device's connectivity with this essential component.