| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 356-025-520-104 |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-025-520-104 |
356-025-520-104
| Heilind Number: | EDA356-025-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 356-025-520-104 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single centerline row configuration and 25 positions, it offers seamless integration for your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. Upgrade your connectivity game with this essential component.

