MS27505E11B99S L/C

Heilind Number:EDA356-025-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-520-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only provides a secure fit but also ensures safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing offer convenient installation. Featuring 25 positions in a straight mount orientation, it's perfect for various board-to-board connection applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity with this essential component.