356-025-521-101

Heilind Number:EDA356-025-521-101
Manufacturer:EDAC
Manufacturer Number:356-025-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-521-101

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, a vital component in electronic assemblies. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. The 25 positions, arranged in a single centerline row with a .156-inch pitch, facilitate seamless integration on PCBs. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 5A, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in the realm of electronics and beyond.