356-025-521-102

Heilind Number:EDA356-025-521-102
Manufacturer:EDAC
Manufacturer Number:356-025-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Engineered for optimal performance, it boasts a current rating of 5 A, making it suitable for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring a single centerline row design with 25 positions, it ensures seamless board-to-board connections. Made with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .156 inches and operating temperature range of -40 to 105 °C, this connector is both efficient and versatile. Upgrade your electronic assembly with this essential component.