MS27505E11F35P L/C

Heilind Number:EDA356-025-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 25 positions with a single centerline row layout, ensuring seamless integration on your boards. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The copper alloy contact material and .156-inch pitch offer efficient signal transmission with a 5A amperage rating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a variety of applications, this black connector is a must-have component for your electronic projects.