| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E11F35PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-025-521-107 |
MS27505E11F35PA L/C
| Heilind Number: | EDA356-025-521-107 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E11F35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single centerline row with 25 positions for optimal performance. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and stable connections. With a pitch of .156 inches and straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential connector for efficient and dependable connectivity.

