MS27505E11F35PB L/C

Heilind Number:EDA356-025-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-521-108

Detailed Description

Enhance connectivity within your PCB setup with this Black Card Edge Connector. Designed for optimal performance, it offers a contact pitch of .156 inches, with a single centerline row layout for efficient connectivity. With 25 positions available, it accommodates multiple connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring a copper alloy contact material, it ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient and essential component in your connector lineup.