356-025-521-112

Heilind Number:EDA356-025-521-112
Manufacturer:EDAC
Manufacturer Number:356-025-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-025-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a center row layout with 25 positions, ensuring efficient transmission of power and data. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and single centerline row spacing, it offers precise and secure connections. Perfect for board-to-board applications, it can handle an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.