MS27505E11F35PD L/C

Heilind Number:EDA356-025-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-521-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Crafted with precision, it features a high amperage rating of 5 A, making it suitable for various power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single centerline row layout and 25 positions, it offers seamless integration onto your board. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mounting orientation and boasting an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.