MS27505E11F35S L/C

Heilind Number:EDA356-025-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-025-521-178

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. The single centerline row layout with 25 positions offers seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry, providing a secure and efficient connection solution. Upgrade your connectivity standards with this high-quality component.