356-026-400-102

Heilind Number:EDA356-026-400-102
Manufacturer:EDAC
Manufacturer Number:356-026-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-102

Detailed Description

Easily connect your PCBs with this Card Edge Connector in sleek black. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your electronic devices. Featuring a single centerline row with 26 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch provide secure and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for diverse applications. Perfect for maintaining seamless communication between your circuit boards.