356-026-400-103

Heilind Number:EDA356-026-400-103
Manufacturer:EDAC
Manufacturer Number:356-026-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features 26 positions in a single centerline row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a current rating of 5 A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch facilitate easy installation on your board. Trust in this essential component for seamless board-to-board connections in your projects.