356-026-400-104

Heilind Number:EDA356-026-400-104
Manufacturer:EDAC
Manufacturer Number:356-026-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-104

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a reliable amperage of 5 A and copper alloy contact material, it guarantees efficient power delivery. Featuring 26 positions arranged in a single centerline row, it offers ample connectivity for your electronic devices. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this high-quality connector for your board-to-board PCB connections, a must-have in your electronic components arsenal.