356-026-400-107

Heilind Number:EDA356-026-400-107
Manufacturer:EDAC
Manufacturer Number:356-026-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The single centerline row configuration with 26 positions allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component for various applications. Upgrade your setup with this Straight-mount Card Edge Connector and experience efficient and secure data transfer.