356-026-400-108

Heilind Number:EDA356-026-400-108
Manufacturer:EDAC
Manufacturer Number:356-026-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precise board-to-board connections, this connector features 26 positions in a single centerline row, ensuring seamless data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in challenging environments. With a pitch of .156 inches and a straight mount orientation, installation is quick and effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.