356-026-400-158

Heilind Number:EDA356-026-400-158
Manufacturer:EDAC
Manufacturer Number:356-026-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-158

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a crucial component for seamless integration in electronic circuits. Designed for optimal performance, it boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity, while the straight mount orientation offers easy installation. Featuring 26 positions in a single centerline row, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.