356-026-400-168

Heilind Number:EDA356-026-400-168
Manufacturer:EDAC
Manufacturer Number:356-026-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-168

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into your setup while ensuring reliable power distribution with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. With 26 positions arranged in a single centerline row, it offers ample connection options. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch allows for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.