356-026-400-178

Heilind Number:EDA356-026-400-178
Manufacturer:EDAC
Manufacturer Number:356-026-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-400-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch but also ensures reliable performance. With a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient power transmission. The Copper Alloy contact material, along with a pitch of .156 inches, facilitates seamless data transfer. Boasting 26 positions and a single centerline row, it offers ample room for connecting multiple components. Designed for straight mounting orientation, it is easy to install on PCBs. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for your connectivity needs, it belongs to the family of Board To Board PCB Connectors, ensuring compatibility and versatility. Upgrade your electronic setups with this essential component.