356-026-420-101

Heilind Number:EDA356-026-420-101
Manufacturer:EDAC
Manufacturer Number:356-026-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-420-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a sleek and efficient solution for seamless integration. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and top-notch performance. Boasting a 5 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring 26 positions in a single centerline row configuration, it offers ample connectivity options for your PCB setup. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity game with this essential component in the Connectors category.