356-026-420-103

Heilind Number:EDA356-026-420-103
Manufacturer:EDAC
Manufacturer Number:356-026-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-420-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts 26 positions in a single center row layout, perfect for streamlined PCB setups. Its .156-inch pitch and straight mount orientation offer easy integration, while the operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your electronic projects with this essential component.