356-026-420-107

Heilind Number:EDA356-026-420-107
Manufacturer:EDAC
Manufacturer Number:356-026-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-420-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features 26 positions on a single centerline row, ensuring seamless integration on your board. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances its reliability. With a pitch of .156 inches and a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.