356-026-420-108

Heilind Number:EDA356-026-420-108
Manufacturer:EDAC
Manufacturer Number:356-026-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-420-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures robust housing and longevity. With a current rating of 5 A, it offers efficient power transmission for your electronic systems. Featuring a single centerline row with 26 positions, it facilitates precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in its straight mount orientation for a space-saving and organized PCB layout. Elevate your connectivity solutions with this essential component.