356-026-420-112

Heilind Number:EDA356-026-420-112
Manufacturer:EDAC
Manufacturer Number:356-026-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-420-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 26 positions, perfect for seamless board-to-board integration. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at 5A amperage. The .156-inch pitch and straight mount orientation offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional functionality in diverse environments. Upgrade your electronic setups with this high-quality connector, a must-have in the realm of PCB connectivity.