356-026-420-168

Heilind Number:EDA356-026-420-168
Manufacturer:EDAC
Manufacturer Number:356-026-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-420-168

Detailed Description

Enhance your circuitry connectivity with this high-performance Card Edge Connector. Its sleek black design adds a touch of sophistication to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Perfect for high-power applications, it boasts a 5 A amperage rating and operates flawlessly in temperatures ranging from -40 to 105 °C. The Copper Alloy contact material guarantees reliable signal transmission, with 26 positions available for seamless integration. Featuring a single centerline row configuration and a convenient .156-inch pitch, this connector facilitates easy board-to-board connectivity. Its straight mount orientation and center row spacing offer versatility in installation. Upgrade your PCB connectors with this essential component, ideal for various electronic projects.